Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001262
Order Code3974424
Product RangeMulticomp Pro Adhesive Label
Technical Datasheet
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €14.930 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€14.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001262
Order Code3974424
Product RangeMulticomp Pro Adhesive Label
Technical Datasheet
Label TypeSelf Adhesive
Label Height20mm
Label Width60mm
Label Diameter-
Label MaterialVinyl
Label LegendDanger Disconnect the main supply before removing this cover
Label ColourBlack on Yellow
Pack Quantity50
Product RangeMulticomp Pro Adhesive Label
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Base Material: Self-Adhesive Gloss White Vinyl
- Adhesive: Permanent
- Size: 60mm × 40mm (Tolerance ±0.2mm)
- Corner Type: Square
- Number of Labels per Roll/Sheet: 10
Applications
Electronics Service, Environmental, Safety, Industrial
Contents
x10 Labels per Sheet; x50 Sheets per Pack
Technical Specifications
Label Type
Self Adhesive
Label Width
60mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
Multicomp Pro Adhesive Label
Label Height
20mm
Label Diameter
-
Label Legend
Danger Disconnect the main supply before removing this cover
Pack Quantity
50
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072575