Print Page
Image is for illustrative purposes only. Please refer to product description.
455 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.244 |
20+ | €0.228 |
75+ | €0.206 |
300+ | €0.190 |
Price for:Each
Minimum: 1
Multiple: 1
€0.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000822
Order Code3220841
Technical Datasheet
Fuse Current500mA
Voltage Rating VAC250V
Product Range-
Fuse Size Metric3.6mm x 10mm
Fuse Size Imperial0.14" x 0.39"
Blow CharacteristicFast Acting
Breaking Capacity Current AC35A
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Axial Leaded Fast-Acting Ceramic Cartridge Fuse
- Dia3.6mm × 10mm size
- 500mA, 250V AC rating
- Nickel Plated Brass Caps termination
- Ceramic fuse body
Applications
Electronics Design
Technical Specifications
Fuse Current
500mA
Product Range
-
Fuse Size Imperial
0.14" x 0.39"
Breaking Capacity Current AC
35A
Voltage Rating VAC
250V
Fuse Size Metric
3.6mm x 10mm
Blow Characteristic
Fast Acting
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000721
Product traceability