Print Page
Image is for illustrative purposes only. Please refer to product description.
1,126 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.809 |
15+ | €0.746 |
100+ | €0.705 |
500+ | €0.525 |
1000+ | €0.497 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000732
Order Code3225595
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height2.25mm
External Width3.5mm
External Depth4.7mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MP000732 from Multicomp Pro is a SMD detector switch with post. Typically used for consumer electronics, medical devices, open / detection and NB power off function.
- Operating force: 35gf (Maximum)
- Contact resistance: 1Ω (Maximum)
Technical Specifications
Product Range
-
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
3.5mm
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
2.25mm
External Depth
4.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066
Product traceability