Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.006 |
50000+ | €0.0045 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€60.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000463
Order Code3213527
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistance0ohm
Power Rating100mW
Current Rating1A
Resistor MountingSurface Mount Device
Product Range-
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Resistance
0ohm
Current Rating
1A
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Resistor Technology
Thick Film
Power Rating
100mW
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
Product traceability