Print Page
Image is for illustrative purposes only. Please refer to product description.
10,486 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.130 |
10+ | €0.113 |
100+ | €0.111 |
500+ | €0.0912 |
1000+ | €0.0836 |
Price for:Each
Minimum: 5
Multiple: 5
€0.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000436
Order Code3130195
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.1V
Wavelength Typ467nm
Luminous Intensity2cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Product Overview
MP000436 is a blue through-hole LED in a T-1 (3mm) package. It operates at 20mA with a forward voltage of 3.1V and emits light at a wavelength of 467nm, providing bright and vibrant blue illumination. This LED is ideal for use in indicator lights, displays, and other electronic applications requiring efficient and reliable blue lighting.
- LED colour: blue
- LED case size: T-1 (3mm)
- Forward voltage of 3.1V
- Luminous intensity is 2cd
- Wavelength typ: 467nm
Technical Specifications
LED Colour
Blue
LED Case Size
T-1 (3mm)
Forward Voltage
3.1V
Luminous Intensity
2cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
467nm
Viewing Angle
30°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MP000436
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001