Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-USC-2L
Order Code4661517
Product RangeMulticomp Pro Ultrasonic Cleaners
Technical Datasheet
23 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €259.390 |
| 3+ | €245.740 |
Price for:Each
Minimum: 1
Multiple: 1
€259.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-USC-2L
Order Code4661517
Product RangeMulticomp Pro Ultrasonic Cleaners
Technical Datasheet
Capacity2l
Frequency40kHz
Power Consumption50W
External Height240mm
External Width170mm
External Depth180mm
Supply Voltage240VAC
Product RangeMulticomp Pro Ultrasonic Cleaners
SVHCNo SVHC (25-Jun-2025)
Product Overview
A compact and efficient cleaning solution, the MP-USC-2L is ideal for removing dirt, grease, and corrosion from PCBs and small mechanical parts. It features 4 cleaning modes and a temperature dial that reaches up to 80°C—with static liquid temperatures occasionally rising to 85°C. The unit operates best between 40–60°C for enhanced cleaning performance and includes a plastic lid to retain heat and reduce noise.
- Removes dirt, grease, corrosion
- For cleaning PCB & Mechanical Parts
- 4 different cleaning modes
- Goes up to 80 degrees on dial
- When the liquid is sitting still it can hit up to 85 degrees
- General temperature is 40 degrees
- Enhanced cleaning is 40 – 60 degrees
- Includes plastic lid
Applications
Electronics Service, Laboratory, Hobby & Education, Automotive, Medical
Technical Specifications
Capacity
2l
Power Consumption
50W
External Width
170mm
Supply Voltage
240VAC
SVHC
No SVHC (25-Jun-2025)
Frequency
40kHz
External Height
240mm
External Depth
180mm
Product Range
Multicomp Pro Ultrasonic Cleaners
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.04