Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-USB-ISO
Order Code4203538
Product RangeMP USB Separators
Your Part Number
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €251.640 |
Price for:Each
Minimum: 1
Multiple: 1
€251.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-USB-ISO
Order Code4203538
Product RangeMP USB Separators
Technical Datasheet
Convert FromUSB
Convert To-
Product RangeMP USB Separators
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP-USB-ISO isolator provides galvanic separation from the full-speed USB bus and thus safely protects your connected device from interference, discharge and overvoltage up to 4kV. It offers a fixed power supply of 5V DC/ 250 mA, powered from USB and provides 15 kV ESD. The incombustible UL 94 V-0, blue-coloured material ensures your safety requirements. It offers USB-A connection in a wide working temperature range from 0°C to 60°C making it versatile.
- 5VDC/250mA power supply
- USB-A connection
- 15KV ESD value
- Wide working temperature of 0°C to 60°C
- Incombustible UL 94 V-0 material
Applications
Computer Peripherals, Computer Hardware, Communications & Networking, Safety
Contents
x1 USB separator, 50mm × 24mm × 14mm.
Notes
Incombustible UL 94 V-0 material.
Technical Specifications
Convert From
USB
Product Range
MP USB Separators
Convert To
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361