Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-TG-A1780-150-0.5
Order Code3280692
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €148.710 |
Price for:Each
Minimum: 1
Multiple: 1
€148.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-TG-A1780-150-0.5
Order Code3280692
Technical Datasheet
Thickness0.5mm
Conductive MaterialAluminium Nitride, Aluminium Oxide, Boron Nitride, Silicone
Thermal Conductivity17.8W/m.K
Thermal Impedance-
Volume Resistivity6000000Mohm-m
External Length150mm
External Width150mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-TG-A1780-150-0.5 is a high-performance thermal pad designed for efficient heat transfer between electronic components and heatsinks. With a size of 150mm x 150mm and a thickness of 0.5mm, it provides excellent thermal conductivity and helps in reducing operating temperatures.
- High thermal conductivity for effective heat dissipation
- 150mm x 150mm size with a 0.5mm thickness for versatile use
- Soft and flexible material ensures optimal surface contact
- Electrically insulating to prevent short circuits
- Ideal for use in electronic devices, CPUs, GPUs, and power modules
Technical Specifications
Thickness
0.5mm
Thermal Conductivity
17.8W/m.K
Volume Resistivity
6000000Mohm-m
External Width
150mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Aluminium Nitride, Aluminium Oxide, Boron Nitride, Silicone
Thermal Impedance
-
External Length
150mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038