Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-T6HA-15AQB
Order Code4266817
Product RangeMP Tactile Switches Right-Angle
Technical Datasheet
1,040 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.060 |
15+ | €0.982 |
100+ | €0.930 |
500+ | €0.691 |
1000+ | €0.656 |
Price for:Each
Minimum: 1
Multiple: 1
€1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-T6HA-15AQB
Order Code4266817
Product RangeMP Tactile Switches Right-Angle
Technical Datasheet
Product RangeMP Tactile Switches Right-Angle
Actuator OrientationSide Actuated
Switch MountingThrough Hole, Right Angle
Actuator StyleRound Button
Actuating Force300gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-T6HA-15AQB is a right-angle tactile switch designed with a specific orientation that allows it to be mounted perpendicular to the surface of a printed circuit board (PCB). This switch is commonly used in electronic devices where space-saving and efficient PCB layout are essential considerations. Typical applications include automotive, industrial and instrumentation.
- Support automatic insertion, vertical actuation
- Dust proof structure
- 50mA, 12VDC contact rating
- 100mohm maximum contact resistance, 100Mohm minimum insulation resistance at 100VDC
- 300gf maximum operating force, 0.5mm travel
- 500000 cycles operating life, -40°C to +85°C operating temperature
- Phosphor bronze bracket, carbon steel plate cover
- Black high-temp thermoplastic nylon UL 94V-0 base
- High-temp thermoplastic LCP/nylon UL 94V-0 base
- Brass terminals, silicone rubber
Applications
Industrial, Power Supplies, Automation & Process Control, Computer Peripherals
Contents
x1 Tactile switch, side actuated.
Notes
Versatile and cost-effective solution for a variety of applications.
Technical Specifications
Product Range
MP Tactile Switches Right-Angle
Switch Mounting
Through Hole, Right Angle
Actuating Force
300gf
Switch Dimensions (L x W)
-
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65
Product traceability