Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €13.870 |
5+ | €13.320 |
10+ | €13.060 |
20+ | €12.810 |
Price for:Each
Minimum: 1
Multiple: 1
€13.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SLPBS3F7
Order Code4690066
Technical Datasheet
Limit Switch ActuatorOffset Roller Lever
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max-
Product Range-
Contact Current DC Max1.1A
Contact Voltage DC Max125V
Product Overview
MP-SLPBS3F7 is a limit switch. It is designed with rugged engineering plastic; this switch offers a high mechanical strength and heat sustenance capacity that ensures long-lasting performance in even the most demanding environments. Whether users are in the manufacturing, automation, or control industries, this snap-action limit switch can handle the toughest of applications, providing the precision and durability required for optimal functionality.
- Rigid construction with plastic body and cover
- Made in engineering plastic with high mechanical strength and heat sustenance capacity
- Cable entry from bottom with provision of cable gland PG 13.5/ M20
- Oil, water and dust proof
- Mechanical life - 1 million and electrical life - 0.5million
- Contacts: snap action 1 NO + 1 NC
- 25mohm max (initial value) contact resistance
- IP65 (IEC standard) degree of protection
- Adjustable offset rubber roller lever
- Operating frequency - mechanical: 120 operations/minute and electrical: 30 operations/minute
Technical Specifications
Limit Switch Actuator
Offset Roller Lever
Contact Current AC Max
6A
Operating Force Max
-
Contact Current DC Max
1.1A
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
120V
Product Range
-
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12