Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-N8-3
Order Code4180178
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.830 |
5+ | €1.610 |
Price for:Each
Minimum: 1
Multiple: 1
€1.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-N8-3
Order Code4180178
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
Tip / Nozzle Width2mm
Tip / Nozzle StyleCutting
Product RangeMulticomp Pro Soldering Stations
SVHCNo SVHC (25-Jun-2025)
Product Overview
This is Soldering Tip with a Cut-Off design and a 2mm width. This well-crafted soldering tip is a must-have tool for a wide range of soldering applications, offering both precision and utility. The 2mm width of this soldering tip, combined with its cut-off design, makes it perfect for various soldering tasks that require a broader contact area, such as soldering wires, connectors, and larger components. This design provides efficient heat distribution and allows for quick, reliable solder joints.
- For use with the MP-420 Soldering Iron
- Soldering Tip Type: Cut-Off
- Width: 2mm
- Max. Temperature 500°C
Applications
Electronics Service, Electronics Design, Hobby & Education, Utilities
Technical Specifications
Tip / Nozzle Width
2mm
For Use With
Multicomp Pro MP740998 Temperature Controlled Soldering Stations
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Cutting
Product Range
Multicomp Pro Soldering Stations
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03