Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.020 |
5+ | €12.600 |
10+ | €11.770 |
25+ | €10.940 |
50+ | €10.570 |
Product Information
Alternatives for MP-LI15-20B05PR2
2 Products Found
Product Overview
MP-LI15-20B05PR2 is an AC to DC DIN-rail power supply. This power supply (AC/DC converter) featuring a cost-effective, energy efficient solution for standard DIN-rail mounting. The products offer a high level of stability and immunity to noise, compliant with international IEC62368 standards for EMC and safety specifications meet IEC/EN61000-4, CISPR32/EN55032, UL62368, EN62368, IEC62368, IEC/EN61010, IEC/EN61558 and IEC60335. These light weight ACDC converters also have an extremely compact design for space saving and are ideal for applications such as industrial control equipment machinery and all kinds of applications in a harsh environment.
- Universal 85 to 264V AC (277V AC available) or 120V DC to 430V DC (390V DC available) input voltage
- Accepts AC or DC input (dual-use of same terminal)
- High I/O isolation test voltage up to 4000V AC
- Industrial product technology design
- Over-voltage class III (Designed to meet EN61558-1 safety standards)
- Low standby power consumption, high efficiency, low ripple & noise
- Output short circuit, over-current, over-voltage protection
- 12W output power, 5V/2.4A nominal output voltage and current (Vo/Io)
- 86% efficiency (typ) at 230VAC
- Operating temperature range from -40°C to +70°C
Technical Specifications
ITE
12W
2.4A
-
-
-
Adjustable, Fixed
No SVHC (27-Jun-2024)
1 Output
5VDC
-
-
-
85V AC to 264V AC
MP-LI
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate