Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.550 |
10+ | €4.330 |
25+ | €4.020 |
Price for:Each
Minimum: 1
Multiple: 1
€4.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K78U24-300R3
Order Code4254305
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max7.2W
Output Voltage Nom24V
Output Current Max300mA
DC / DC Converter Output TypeFixed
Product Range-
DC / DC Converter MountingThrough Hole
Input Voltage DC Min36V
Input Voltage DC Max90V
DC / DC Converter TypeSIP
Depth9mm
Width11.5mm
Height17.5mm
SVHCTo Be Advised
Alternatives for MP-K78U24-300R3
1 Product Found
Product Overview
- Non isolated board mount DC / DC converter
- Input voltage range up to 8:1, high efficiency
- No-load input current as low as 0.5mA, output short-circuit protection
- Meet MIL-STD-810F vibration test
- 48VDC nominal input voltage, 24VDC output voltage, 300mA maximum output current
- 93%/85% typical efficiency (full load, Vin Min./Vin Max., 48VDC Vin)
- 300KHz typical switching frequency (full load, nominal input voltage)
- Black plastic, flame-retardant and heat-resistant (UL94V-0) case material
- Operating temperature range from -40 to +85°C
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
7.2W
Output Current Max
300mA
Product Range
-
Input Voltage DC Min
36V
DC / DC Converter Type
SIP
Width
11.5mm
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Nom
24V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
90V
Depth
9mm
Height
17.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038