Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.020 |
| 10+ | €6.270 |
| 25+ | €5.410 |
Price for:Each
Minimum: 1
Multiple: 1
€7.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K78U09-1000R3
Order Code4254317
Technical Datasheet
Power Supply ApplicationsIndustrial
No. of Outputs1 Output
Output Power Max9W
Output Voltage Nom9V
Output Current Max1A
Product Range-
DC / DC Converter MountingThrough Hole
Input Voltage DC Min14V
Input Voltage DC Max75V
SVHCTo Be Advised
Alternatives for MP-K78U09-1000R3
1 Product Found
Product Overview
- Non isolated board mount DC / DC converter
- Input voltage range up to 8:1, high efficiency
- No-load input current as low as 0.5mA, output short-circuit protection
- Meet MIL-STD-810F vibration test
- 48VDC nominal output voltage, 9VDC output voltage, 1000mA max output current
- 83.5%/87.5% typical efficiency (full load, minimum/typical, Vin=48V)
- 250KHz typical switching frequency (full load, nominal input voltage)
- Black plastic; flame-retardant and heat-resistant (UL94V-0) case material
- Operating temperature range from -40 to +105°C
- Dimension is 12.1mm × 8.6mm × 17.5mm
Technical Specifications
Power Supply Applications
Industrial
Output Power Max
9W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
75V
No. of Outputs
1 Output
Output Voltage Nom
9V
Product Range
-
Input Voltage DC Min
14V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062