Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K7809M-1000R3
Order Code4254274
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max9W
Output Voltage Nom9V
Output Current Max1A
Product Range-
DC / DC Converter MountingThrough Hole
Input Voltage DC Min13V
Input Voltage DC Max36V
SVHCTo Be Advised
Alternatives for MP-K7809M-1000R3
1 Product Found
Product Overview
- Non isolated board mount DC / DC converter
- High efficiency, no-load input current as low as 0.3mA
- Support the negative output, output short-circuit protection
- 24VDC nominal input voltage, 9VDC output voltage, 1000mA maximum current
- 94%/89% efficiency (Vin Min. / Vin Max. (full load)
- Black plastic, flame-retardant and heat-resistant (UL94V-0) case material
- 520KHz typical switching frequency, EN/BS EN certification
- Dimension is 11.5mm × 8mm × 10.4mm
- Operating temperature range from -40 to 85°C
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
9W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
9V
Product Range
-
Input Voltage DC Min
13V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019