Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.420 | 
| 10+ | €3.250 | 
| 25+ | €3.020 | 
| 75+ | €2.820 | 
| 150+ | €2.600 | 
| 250+ | €2.360 | 
Price for:Each
Minimum: 1
Multiple: 1
€3.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K7805-1000R3L
Order Code4254292
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs2 Output
Output Power Max5W
Output Voltage Nom5V
Output Current Max1A
Product Range-
DC / DC Converter MountingThrough Hole
Input Voltage DC Min8V
Input Voltage DC Max36V
SVHCTo Be Advised
Product Overview
- Non isolated board mount DC / DC converter
- High efficiency, no-load input current as low as 0.1mA
- Support the negative output, output short-circuit protection
- UL/EN/BS EN/IEC certified
- 5VDC output voltage (24VDC Vin), 1000mA maximum current (24VDC Vin)
- 93%/86% efficiency (Vin minimum / Vin maximum full load, 24VDC Vin)
- Switching frequency range from 420 to 620KHz (100% load, input voltage range)
- Black plastic, flame-retardant and heat-resistant (UL94V-0) case material
- Dimension is 19mm × 11.5mm × 9mm
- Operating temperature range from -40 to 85°C
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
5W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
2 Output
Output Voltage Nom
5V
Product Range
-
Input Voltage DC Min
8V
SVHC
To Be Advised
Technical Docs (2)
Alternatives for MP-K7805-1000R3L
1 Product Found
Legislation and Environmental
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate