Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-H-EV-DIAG-KIT3
Order Code4676957
Product RangeMulticomp Pro Test Plugs
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €263.680 |
| 5+ | €254.090 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€263.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-H-EV-DIAG-KIT3
Order Code4676957
Product RangeMulticomp Pro Test Plugs
Technical Datasheet
Kit ContentsPair of Probe to R/A Banana Connector, Crocodile Clips, Type 2 & Combo CCS 2 to R/A Banana Connector
Product RangeMulticomp Pro Test Plugs
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro Measurement Kit 3 is a specialized test lead set designed for safe and accurate diagnostic testing in electric and hybrid vehicles. It supports insulation resistance, continuity, and bonding measurements across Type 2 and Combo CCS2 interfaces. Ideal for professional EV/HEV service environments requiring robust, safe, and adaptable measurement solutions.
- 1 pair of fused probes to right-angled 4mm banana male connector test leads
- 1 pair of crocodile clips with 4mm banana female terminals
- 1 pair of Type 2 and Combo CCS2 female connectors to right-angled 4mm banana connector test leads
- 1 pair of straight 4mm banana male to right-angled 4mm banana male connector test leads
- 1 pair of sharp steel tip probes with 4mm banana female terminals
- 1 pair of Combo CCS2 female connectors to right-angled 4mm banana connector test leads
Applications
Test & Measurement, Signal Processing, Education, Safety, Prototyping
Technical Specifications
Kit Contents
Pair of Probe to R/A Banana Connector, Crocodile Clips, Type 2 & Combo CCS 2 to R/A Banana Connector
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Test Plugs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47