Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FT6320
Order Code4068916
Product RangeMP 3.5mm Jack sockets
Technical Datasheet
117 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.810 |
10+ | €1.610 |
Price for:Each
Minimum: 1
Multiple: 1
€1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FT6320
Order Code4068916
Product RangeMP 3.5mm Jack sockets
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Pin Diameter-
Connector MountingPanel PCB Mount
Contact Plating-
Connector Body Material-
Product RangeMP 3.5mm Jack sockets
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Contacts
5Contacts
Pin Diameter
-
Contact Plating
-
Product Range
MP 3.5mm Jack sockets
Gender
Jack
Connector Mounting
Panel PCB Mount
Connector Body Material
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate