Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FCR7205005
Order Code4378144
Product RangeMulticomp Pro VHDCI Cables
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €79.940 |
10+ | €70.860 |
Price for:Each
Minimum: 1
Multiple: 1
€79.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FCR7205005
Order Code4378144
Product RangeMulticomp Pro VHDCI Cables
Technical Datasheet
Connector Type AVHDCI Plug
Connector Type BVHDCI Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColourBlack
Product RangeMulticomp Pro VHDCI Cables
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type A
VHDCI Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
SVHC
No SVHC (19-Jan-2021)
Connector Type B
VHDCI Plug
Cable Length - Metric
500mm
Product Range
Multicomp Pro VHDCI Cables
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25