Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.780 |
12+ | €1.570 |
100+ | €1.420 |
500+ | €1.210 |
1000+ | €1.160 |
Product Information
Product Overview
MP-DHA-08TQ switch is surface mount, multi-position switch used in electronic for configuring or selecting various settings or options. It comes with 8-circuits and an SPST configuration operating at 24V and 25mA. It is commonly found on circuit boards and electronic devices where manual configuration or customization is required. It's compact size, ease of use, and versatility make it a popular choice for users seeking flexibility and customization options in It's products.
- 8 position DIP switch
- Low profile 2.2mm height, gold contact for high reliability
- Top tape type for washing process
- 25mA, 24VDC contact rating
- 100mohm maximum contact resistance, 100Mohm minimum insulation resistance at 500VDC
- 500gf maximum operating force, 0.8mm travel
- 1000 cycles operating life, -40°C to +85°C operating temperature
- High temperature thermoplastic nylon UL 94V-0 cover
- High temperature thermoplastic LCP UL 94v-0 actuator
- Gold plated alloy copper contact
Applications
Computer Peripherals, Electronics, Power Management, Manufacturing
Contents
x1 DIP switch, 8 circuits.
Notes
Reliable and field-proven safety products.
Technical Specifications
8Circuits
Surface Mount
24V
MP DIP/SIP Switches
No SVHC (21-Jan-2025)
Slide
SPST-NO
25mA
DIP Sealed
Technical Docs (1)
Alternatives for MP-DHA-08TQ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate