Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APC-199-14-16-S-F4
Order Code4568389
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.430 |
3+ | €44.130 |
10+ | €41.240 |
25+ | €39.530 |
Price for:Each
Minimum: 1
Multiple: 1
€47.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APC-199-14-16-S-F4
Order Code4568389
Technical Datasheet
No. of Stages-
Cooling Power Pc91.9W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max24.1V
Length40mm
Width40mm
Depth4mm
Temperature Difference Max75°C
Product Range-
Internal Resistance3.21ohm
Lead Wires20 AWG Red & Black
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-APC-199-14-16-S-F4 is a thermoelectric cooler module. Applications include automotive, industrial, telecommunications, medical, aerospace.
- Precise temperature control, solid-state reliability
- Hot side temperature is 27°C
- Temperature difference is 68°C
- Maximum voltage is 24.1V
- Maximum current is 6A, 83.5W cooling power
- AC resistance is 3.21 ±10% ohm
- Solder melting point is 235°C
- Flatness/parallelism is 0.05 / 0.05mm
- UL rated wire to 105°C / AWG 20
- Dimension is 40mm length x 4mm depth x 40mm width
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
6A
Length
40mm
Depth
4mm
Product Range
-
Lead Wires
20 AWG Red & Black
Cooling Power Pc
91.9W
Voltage Max @ Diff Temperature Max
24.1V
Width
40mm
Temperature Difference Max
75°C
Internal Resistance
3.21ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032