Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €24.770 |
5+ | €23.780 |
10+ | €23.310 |
20+ | €22.870 |
Price for:Each
Minimum: 1
Multiple: 1
€24.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-24A03J240A
Order Code4628721
Technical Datasheet
Light ColourGrey
Lumen Output-
Power Rating3W
Supply Voltage240VAC
Light Bar Length265mm
IP RatingIP54
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Light Colour
Grey
Power Rating
3W
Light Bar Length
265mm
Product Range
-
Lumen Output
-
Supply Voltage
240VAC
IP Rating
IP54
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:94054231
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135