Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.310 |
3+ | €8.790 |
15+ | €8.250 |
50+ | €6.900 |
Product Information
Product Overview
MP-19Z11FNNNS vandal-resistant switch is designed to withstand deliberate or accidental damage, tampering, and vandalism in harsh environments. It comes with a round-flat design and SPST configuration. This switch is commonly used in public areas, outdoor installations, industrial settings, and applications where durability and security are paramount. It provides a reliable solution for controlling electrical circuits in demanding environments by offering protection against physical damage, tampering, and environmental hazards, ensuring long-term performance and safety in critical applications.
- SPST, 2P, maintained, anti vandal switch
- 6A 125/250V, 6A 3-48VDC ratings
- 50mohm (maximum) initial contact resistance
- 100Mohm (minimum) insulation resistance
- Dielectric strength is 500VAC for 1 minute
- Mechanical life is 1000,000cycles
- Operation force is 350g ±150g
- Total travel is 3.2mm (maximum)
- Protection level is IP68, IK10 (above the panel)
- Stainless steel shell material
Applications
Industrial, Automation & Process Control, Commercial, Safety
Contents
x1 Vandal resistant switch.
Notes
Reliable and field-proven safety products.
Technical Specifications
MP Vandal Resistant Switches Momentary
SPST-NO
Round Flat
6A
6A
IP68
Solder Lug
-
19mm
Maintained
Natural
250V
48V
Panel Mount
Non Illuminated
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate