Print Page
Image is for illustrative purposes only. Please refer to product description.
171 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.060 |
50+ | €0.883 |
150+ | €0.730 |
250+ | €0.623 |
500+ | €0.543 |
1500+ | €0.481 |
2500+ | €0.471 |
5000+ | €0.462 |
Price for:Each
Minimum: 5
Multiple: 5
€5.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-121M (GREY)
Order Code1737253
Technical Datasheet
Current Rating500mA
Pin Diameter-
Barrel Length9.5mm
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating12V
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Current Rating
500mA
Barrel Length
9.5mm
Barrel Outer Diameter
5.5mm
Pin Diameter
-
Barrel Inner Diameter
2.1mm
Voltage Rating
12V
Technical Docs (1)
Alternatives for MP-121M (GREY)
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015