Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €8.900 |
5+ | €8.550 |
10+ | €8.370 |
20+ | €8.220 |
Price for:Each
Minimum: 1
Multiple: 1
€8.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-0100LA224C
Order Code4628740
Technical Datasheet
LED ColourAmber
Operating Voltage240V
Mounting Hole Dia22.5mm
Forward Current If10mA
Luminous Intensity-
IP / NEMA RatingIP20, IP65
Product Range-
Technical Specifications
LED Colour
Amber
Mounting Hole Dia
22.5mm
Luminous Intensity
-
Product Range
-
Operating Voltage
240V
Forward Current If
10mA
IP / NEMA Rating
IP20, IP65
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038