Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.990 |
10+ | €2.130 |
100+ | €1.660 |
500+ | €1.250 |
1000+ | €0.934 |
5000+ | €0.830 |
Product Information
Product Overview
The MJ2955 is a high-performance transistor designed to handle high currents and voltages, making it an ideal choice for demanding applications such as audio amplifiers, power supplies, and switching circuits. With its high current handling capability and low saturation voltage, the MJ2955 can efficiently switch high currents while minimizing power losses. Its high gain and fast switching times make it suitable for high-frequency applications, and its robust construction ensures reliable operation in harsh environments. The MJ2955 is a complementary transistor to the MJ2955's NPN counterpart, the 2N3055. This makes it an ideal choice for applications that require a matched pair of transistors, such as audio amplifiers and power supplies.
- High current handling capability: up to 15A continuous collector current
- High voltage rating: up to 100V collector-emitter voltage
- Low saturation voltage: typically 0.5V at 10A
- High gain: typically 20-50 at 10A
- Fast switching times: typically 2-5 μs
- High power dissipation: up to 80W
- High reliability and stability
- Low noise and distortion
- High gain and current handling capability
- Robust construction and high-quality materials
- Compliant with industry standards and regulations
Technical Specifications
PNP
15A
TO-3
3Pins
20hFE
Multicomp Pro PNP Transistor
MSL 1 - Unlimited
60V
115W
Through Hole
800kHz
200°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate