Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ2501
Order Code9453130
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Power Dissipation Pd150W
DC Collector Current10A
RF Transistor CaseTO-3
No. of Pins2Pins
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MJ2501 is a -80V Silicon PNP Complementary Power Transistor designed for use as output devices in complementary general purpose amplifier applications.
- High DC current gain
- Monolithic construction with built-in base-emitter shunt resistors
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
PNP
Power Dissipation Pd
150W
RF Transistor Case
TO-3
DC Current Gain hFE
1000hFE
Operating Temperature Max
200°C
Qualification
-
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
10A
No. of Pins
2Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115
Product traceability