Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ11015
Order Code4064678
Product RangeMulticomp Pro Darlington Transistors
Technical Datasheet
1,073 In Stock
1,500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.570 |
10+ | €3.980 |
100+ | €3.090 |
500+ | €2.320 |
1000+ | €1.740 |
Price for:Each
Minimum: 1
Multiple: 1
€5.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ11015
Order Code4064678
Product RangeMulticomp Pro Darlington Transistors
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo120V
Power Dissipation Pd200W
DC Collector Current30A
RF Transistor CaseTO-3
No. of Pins2Pins
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Operating Temperature Max200°C
Product RangeMulticomp Pro Darlington Transistors
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Power Dissipation Pd
200W
RF Transistor Case
TO-3
DC Current Gain hFE
1000hFE
Operating Temperature Max
200°C
Qualification
-
Collector Emitter Voltage V(br)ceo
120V
DC Collector Current
30A
No. of Pins
2Pins
Transistor Mounting
Through Hole
Product Range
Multicomp Pro Darlington Transistors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MJ11015
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013