Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMH10578
Order Code154878
Product RangeMH105
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.310 |
5+ | €16.680 |
Price for:Each
Minimum: 1
Multiple: 1
€19.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMH10578
Order Code154878
Product RangeMH105
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMH105
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Jan-2022)
Product Overview
The MH10578 is a 37-way unthreaded D-sub Socket with 1.5μ tin and 0.2μ gold plated copper alloy contacts and a black glass filled polyester insulator. This MH105 series female connector has tin plated stamped steel shell and IDC/IDT type contact termination.
- Available with optional 4-40 UNC threads
- Design allows use with standard back shells
- 1.5A, 1000V Electrical ratings
- <lt/>10mΩ Contact resistance
- 5000MΩ Insulation resistance
- -55 to +125°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
D Sub Connector Type
Standard
Product Range
MH105
D Sub Shell Size
DC
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for MH10578
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018