Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMGRF1WJ0185A10
Order Code1357951
Product RangeMGRF Series
Technical Datasheet
109 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.756 |
50+ | €0.242 |
100+ | €0.216 |
250+ | €0.186 |
500+ | €0.155 |
1000+ | €0.139 |
5000+ | €0.119 |
10000+ | €0.101 |
Price for:Each
Minimum: 1
Multiple: 1
€0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMGRF1WJ0185A10
Order Code1357951
Product RangeMGRF Series
Technical Datasheet
Resistance1.8Mohm
Product RangeMGRF Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating3.5kV
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/°C
Resistor TypeGeneral Purpose
Product Diameter5.2mm
Product Length13mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MGRF series from Multicomp Pro are MGRF2W type, MGR-200 style metal glaze film resistors. Metal glaze resistor elements provide high stable performance against environmental conditions and overload.
- Small in dimension and broad range in high resistance
- Excellent in absorption of electric shock (pulse, surge voltage)
- Resistance values ranges from 1Kohm to 33Mohm with ±5% tolerance
- 2W power rating at 70°C
- Dimension is 6mm x 17mm x 28mm (D x L x H)
- Maximum working voltage is 3500V
- Maximum overload voltage is 4000V
- Dielectric withstanding voltage is 1000V
- 10000V surge withstanding voltage (100Kohm to 33Mohm)
- High voltage resistor
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
1.8Mohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
General Purpose
Product Length
13mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MGRF Series
Resistance Tolerance
± 5%
Voltage Rating
3.5kV
Temperature Coefficient
± 200ppm/°C
Product Diameter
5.2mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001