Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCZOT0W400000A50.
Order Code4260854
Product RangeMCZ Series
Technical Datasheet
3,112 In Stock
2,400 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.0603 |
2+ | €0.0592 |
3+ | €0.0581 |
5+ | €0.057 |
10+ | €0.0558 |
20+ | €0.0547 |
50+ | €0.0536 |
100+ | €0.0438 |
Price for:Each
Minimum: 1
Multiple: 1
€0.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCZOT0W400000A50.
Order Code4260854
Product RangeMCZ Series
Technical Datasheet
Resistor Case / PackageAxial Leaded
Resistor TechnologyCarbon Film
Power Rating250mW
Current Rating-
Resistor MountingThrough Hole
Product RangeMCZ Series
Product Length6.8mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
Axial Leaded
Power Rating
250mW
Resistor Mounting
Through Hole
Product Length
6.8mm
Product Height
-
Operating Temperature Max
155°C
Resistor Technology
Carbon Film
Current Rating
-
Product Range
MCZ Series
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259