Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0087 |
100+ | €0.0075 |
500+ | €0.0063 |
1000+ | €0.0053 |
2500+ | €0.0036 |
Product Information
Product Overview
MCWR08X5101FTL is a versatile SMD chip resistor designed for general-purpose applications. With a resistance of 5.1Kohm and a tolerance of ±1%, this thick film resistor delivers reliable and accurate performance. Rated for 125mW, it comes in a compact 0805 (2012 Metric) package, making it suitable for a variety of electronic designs. Its robust construction ensures durability and stability, making it ideal for both professional and DIY projects. Enhance your electronic circuits with this dependable resistor, providing consistent performance across a wide range of applications.
- Resistance is 5.1Kohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- Power rating is 125mW, voltage rating is 150V
- 0805 [2012 metric] case size
Technical Specifications
5.1kohm
125mW
Thick Film
-
150V
1.25mm
155°C
No SVHC (17-Jan-2023)
± 1%
0805 [2012 Metric]
General Purpose
± 100ppm/°C
2.01mm
-55°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate