Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0053 |
100+ | €0.005 |
500+ | €0.0047 |
1000+ | €0.0038 |
2500+ | €0.0032 |
Product Information
Product Overview
MCWR06X3001FTL is a reliable SMD chip resistor perfect for general-purpose applications. With a resistance of 3Kohm and a tolerance of ±1%, this thick film resistor guarantees precise performance. Rated for 100mW, it comes in a compact 0603 (1608 Metric) package, making it suitable for space-constrained designs. Its robust construction ensures durability and stability, making it an excellent choice for both professional and DIY projects. Enhance your electronic circuits with this versatile resistor, providing consistent and dependable performance across a wide range of applications.
- Resistance is 3Kohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- Power rating is 100mW, voltage rating is 75V
- High reliability and stability
Technical Specifications
3kohm
100mW
Thick Film
-
75V
0.85mm
155°C
No SVHC (15-Jan-2019)
± 1%
0603 [1608 Metric]
General Purpose
± 100ppm/°C
1.6mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR06X3001FTL
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate