5,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0053 |
100+ | €0.005 |
500+ | €0.0047 |
1000+ | €0.0039 |
2500+ | €0.0033 |
Product Information
Product Overview
MCWR06X3000FTL is a high-quality SMD chip resistor perfect for general-purpose applications. With a resistance of 300 ohm and a tolerance of ±1%, this thick film resistor ensures precise performance. Rated for 100mW, it is housed in a compact 0603 (1608 Metric) package, making it suitable for space-constrained designs. Its robust construction guarantees durability and stability, making it ideal for both professional and DIY projects. Enhance your electronic circuits with this dependable resistor, delivering consistent performance across a wide variety of applications.
- Resistance is 300 ohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Power rating is 100mW, voltage rating is 75V
- Operating temperature range from -55°C to 155°C
- Reduced size of final equipment and lower assembly costs
Technical Specifications
300ohm
100mW
Thick Film
-
75V
0.85mm
155°C
No SVHC (15-Jan-2019)
± 1%
0603 [1608 Metric]
General Purpose
± 100ppm/°C
1.6mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR06X3000FTL
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate