Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0068 |
100+ | €0.0064 |
500+ | €0.006 |
1000+ | €0.0049 |
2500+ | €0.0028 |
Product Information
Product Overview
MCWR06W1R00FTL is a versatile SMD chip resistor designed for general-purpose applications. With a resistance of 1ohm and a precision tolerance of ±1%, this thick film resistor ensures accurate performance. Rated for 100mW, it comes in a compact 0603 (1608 Metric) package, making it ideal for space-constrained designs. Its robust construction offers durability and stability, making it suitable for both professional and DIY projects. Enhance your electronic circuits with this reliable resistor, delivering consistent performance across a variety of applications.
- Resistance is 1ohm and resistance tolerance is ±1%
- Temperature coefficient is -200ppm/°C to +400ppm/°C
- Operating temperature range from -55°C to 155°C
- Power rating is 100mW, voltage rating is 75V
- 0603 [1608 Metric] case size
Technical Specifications
1ohm
100mW
Thick Film
MCWR Series
75V
0.85mm
155°C
No SVHC (27-Jun-2024)
± 1%
0603 [1608 Metric]
General Purpose
-200ppm/°C to +400ppm/°C
1.6mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR06W1R00FTL
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate