Need more?
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0886 |
15000+ | €0.0806 |
Product Information
Product Overview
MCVZ1206M380AGT multilayer chip varistor is a family of transient voltage surge suppression products. Today, electronic circuits are becoming smaller and more sensitive to external interference. These multilayer chip varistors are designed to protect components from destruction of transients and ESD (Electronic Static Discharge). The wide operating voltage and energy rage make these multilayer chip varistors suitable for numerous applications on I/O protection, Vcc protection, Keyboard protection, LCD protection, Sensor protection etc. Manufactured by multilayer fabrication technology providing excellent voltage clamping ability and is supplied in leadless, surface mount form, compatible with modern reflow and wave soldering procedures. applications include protection of cellular phones, PDA, high speed data line etc, ESD protection for components sensitive to IEC 61000-4-2, provides circuit board transient voltage protection for transistors protection of video and audio ports.
- Multilayer fabrication technology
- Operating temperature range from -55°C to 125°C
- 38VDC rated DC voltage, standard capacitance tolerance, green material termination
- Able to withstand ESD test of IEC-61000-4-2
- Bi-directional clamping characteristic
- 1206 size
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
30V
MCVZ1206
1206 [3216 Metric]
100A
125°C
-
38V
77V
Multilayer Varistor (MLV)
-55°C
700mJ
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate