Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €0.148 |
| 2500+ | €0.145 |
Product Information
Product Overview
The Multicomp Pro MCVVT025M331FB3L is a high-performance SMD aluminum electrolytic capacitor designed for reliability and efficiency in various electronic applications. With a capacitance of 330 µF and a voltage rating of 25 V, this radial can capacitor offers excellent performance characteristics, including a lifespan of 2000 hours at 105°C. Its polar design ensures optimal functionality in circuits that require stable voltage and energy storage, making it an ideal choice for power supply and signal coupling applications in compact electronic devices.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Alternative Energy, Computer Peripherals, Cellular / Broadband Amplifiers, Portable Devices, Wearables
Technical Specifications
Radial Can - SMD
25V
2000 hours @ 105°C
VT, V-Chip Series
Solder
-
10.5mm
-55°C
-
No SVHC (25-Jun-2025)
330µF
-
Polar
± 20%
8mm
-
220mA
105°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate