Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTF0805ATZ1502
Order Code1748046
Technical Datasheet
Resistance15kohm
Resistance Tolerance± 0.05%
Resistor Case / Package0805 [2012 Metric]
Power Rating31.25mW
Resistor TechnologyThin Film
Resistor TypePrecision
Product Range0
Temperature Coefficient± 5ppm/°C
Voltage Rating100V
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistance
15kohm
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Thin Film
Product Range
0
Voltage Rating
100V
Operating Temperature Max
155°C
Resistance Tolerance
± 0.05%
Power Rating
31.25mW
Resistor Type
Precision
Temperature Coefficient
± 5ppm/°C
Operating Temperature Min
-55°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066