Print Page
Image is for illustrative purposes only. Please refer to product description.
2,624 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.710 |
10+ | €2.430 |
50+ | €1.870 |
100+ | €1.700 |
200+ | €1.450 |
400+ | €1.380 |
2000+ | €1.310 |
4000+ | €1.280 |
Price for:Each
Minimum: 1
Multiple: 1
€3.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCT25X15X15C-502NU
Order Code1864501
Technical Datasheet
Inductance5mH
DC Current Rating6A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCT25X15X15C-502NU is a 6A Common Mode Choke. All termination shall exhibit a continuous solder coating free from defects for a minimum of 95% of the surface area of any individual lead solderability.
- -25 to 85°C Operating temperature range
- Within ±5% DCR range and inductance change
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Inductance
5mH
Product Range
-
DC Current Rating
6A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCT25X15X15C-502NU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796