Print Page
Image is for illustrative purposes only. Please refer to product description.
2,441 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.955 |
15+ | €0.882 |
100+ | €0.834 |
500+ | €0.619 |
1000+ | €0.588 |
Price for:Each
Minimum: 1
Multiple: 1
€0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSL14-22AH(1A)NC
Order Code2454613
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch MountingThrough Hole
Product Range-
Contact Current Max12A
Contact Voltage AC Max250V
Contact Voltage DC Max-
OrientationVertical
Product Overview
The MCSL14-22AH(1A)NC is a Slide Switch with DPDT contact configuration and through-hole switch mounting.
- 20mΩ Maximum initial contact resistance
- 100MΩ Minimum insulation resistance at 500VDC
- 1000VAC Dielectric strength for 1 minute
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
12A
Contact Voltage DC Max
-
SVHC
No SVHC (14-Jun-2023)
Switch Operation
-
Product Range
-
Contact Voltage AC Max
250V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005