Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-1R0MHF
Order Code1864468
Product RangeMCSDRH73B Series
Technical Datasheet
1,350 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.160 |
50+ | €0.433 |
100+ | €0.374 |
250+ | €0.273 |
500+ | €0.239 |
1350+ | €0.205 |
6750+ | €0.177 |
13500+ | €0.173 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-1R0MHF
Order Code1864468
Product RangeMCSDRH73B Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeMCSDRH73B Series
Inductor Case / Package-
DC Resistance Max0.0109ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.55mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MCSDRH73B Series
DC Resistance Max
0.0109ohm
Product Length
7.3mm
Product Height
3.55mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCSDRH73B-1R0MHF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
Product traceability