Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC1006-471KU
Order Code1864409
Product RangeMCSDC1006 Series
Technical Datasheet
1,944 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.813 |
50+ | €0.488 |
250+ | €0.356 |
500+ | €0.317 |
1500+ | €0.267 |
3200+ | €0.249 |
16000+ | €0.231 |
32000+ | €0.226 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC1006-471KU
Order Code1864409
Product RangeMCSDC1006 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)420mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case10mm x 9.8mm x 5.8mm
Product RangeMCSDC1006 Series
Inductor Case / Package-
DC Resistance Max1.48ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Power Inductor Case
10mm x 9.8mm x 5.8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
420mA
Saturation Current (Isat)
-
Product Range
MCSDC1006 Series
DC Resistance Max
1.48ohm
Product Length
10mm
Product Height
5.8mm
Technical Docs (1)
Alternatives for MCSDC1006-471KU
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001735
Product traceability