Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD43-120MU
Order Code1864073
Product RangeMCSD43 Series
Technical Datasheet
529 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.861 |
50+ | €0.321 |
100+ | €0.277 |
250+ | €0.231 |
500+ | €0.202 |
1500+ | €0.151 |
7500+ | €0.131 |
15000+ | €0.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD43-120MU
Order Code1864073
Product RangeMCSD43 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)970mA
Product RangeMCSD43 Series
Power Inductor Case4mm x 4.5mm x 3.2mm
Inductor Case / Package-
DC Resistance Max0.21ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4.5mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
12µH
Inductor Construction
Unshielded
Product Range
MCSD43 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
970mA
Power Inductor Case
4mm x 4.5mm x 3.2mm
DC Resistance Max
0.21ohm
Product Length
4mm
Product Height
3.2mm
Technical Docs (1)
Alternatives for MCSD43-120MU
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000558
Product traceability