Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC4015-R75MU
Order Code1864060
Product RangeMCSC Series
Technical Datasheet
7,207 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.310 |
10+ | €1.360 |
50+ | €0.975 |
200+ | €0.699 |
400+ | €0.590 |
800+ | €0.550 |
4000+ | €0.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC4015-R75MU
Order Code1864060
Product RangeMCSC Series
Technical Datasheet
Inductance750nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case10mm x 10mm x 4mm
Product RangeMCSC Series
Inductor Case / Package-
DC Resistance Max3000µohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCSC4015-R75MU is a surface-mount shielded Power Inductor.
- -40 to 150°C Operating temperature range
- -40 to 150°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
750nH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
20A
Saturation Current (Isat)
-
Product Range
MCSC Series
DC Resistance Max
3000µohm
Product Length
10mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002272