Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.830 |
5+ | €3.860 |
25+ | €3.470 |
Price for:Each
Minimum: 1
Multiple: 1
€4.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The MCS8E1416NS30DCW is a LED Lamp designed as an ultra energy efficient replacement for 15W halogen auto lamp with clear cover. It is suitable for tail light, instrument light, dome light and under hood light.
- Drop in replacement
- Instant on/off
- Shock and vibration-resistant
- 40000hrs Average lifetime, less maintenance
- Mercury-free
- Waterproof
- No UV, IR
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting, Industrial
Technical Specifications
Power Rating
700mW
Luminous Intensity
-
Supply Voltage
30V
Product Range
-
Wavelength Typ
530nm
Average Bulb Life
40000h
Current Rating
14mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023134