Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.030 |
3+ | €12.200 |
10+ | €11.450 |
Price for:Each
Minimum: 1
Multiple: 1
€13.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRM2055S
Order Code1520400
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric30.5mm
External Width - Metric140mm
External Depth - Metric190mm
IP RatingIP43
Body ColourGrey
NEMA Rating-
External Height - Imperial1.201"
External Width - Imperial5.51"
External Depth - Imperial7.48"
Product Range-
Product Overview
The MCRM2055S is a Desktop Instrument Case made of resin ABS (acrylonitrile butadiene styrene).
- -40 to 75°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
30.5mm
External Depth - Metric
190mm
Body Colour
Grey
External Height - Imperial
1.201"
External Depth - Imperial
7.48"
Enclosure Material
ABS
External Width - Metric
140mm
IP Rating
IP43
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2