Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.340 |
| 5+ | €10.610 |
| 15+ | €9.970 |
Price for:Each
Minimum: 1
Multiple: 1
€11.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRM2015M
Order Code1520399
Technical Datasheet
External Height - Metric50mm
External Width - Metric130mm
External Depth - Metric100mm
External Height - Imperial1.97"
External Width - Imperial5.12"
External Depth - Imperial3.94"
Product Overview
The MCRM2015M is a grey Desktop Instrument Case made of resin ABS (acrylonitrile butadiene styrene). This case comes with fixing screws with PCB mounting screws, PMMA dark red IR front panel and anodized aluminium panel.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
External Height - Metric
50mm
External Depth - Metric
100mm
External Width - Imperial
5.12"
External Width - Metric
130mm
External Height - Imperial
1.97"
External Depth - Imperial
3.94"
Technical Docs (1)
Alternatives for MCRM2015M
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16