Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | €63.550 |
25+ | €54.010 |
Price for:Each
Minimum: 10
Multiple: 10
€635.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRF0014
Order Code2707022
Technical Datasheet
Convert From Coax Type4.1 / 9.5 Mini DIN
Convert From GenderPlug
Convert To Coax Type7/16 DIN
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Connector TypeInter Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
4.1 / 9.5 Mini DIN
Convert To Coax Type
7/16 DIN
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Product Range
-
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Connector Type
Inter Series Coaxial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123198