Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRC1/4G102JT-RH
Order Code1144061
Product RangeMCRC Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRC1/4G102JT-RH
Order Code1144061
Product RangeMCRC Series
Technical Datasheet
Resistance1kohm
Product RangeMCRC Series
Resistor Case / PackageAxial Leaded
Power Rating250mW
Resistance Tolerance± 5%
Voltage Rating250V
Temperature Coefficient-
Resistor TechnologyCarbon Composition
Resistor TypeGeneral Purpose
Product Diameter2.4mm
Product Length6.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification0
SVHCTo Be Advised
Alternatives for MCRC1/4G102JT-RH
2 Products Found
Technical Specifications
Resistance
1kohm
Resistor Case / Package
Axial Leaded
Resistance Tolerance
± 5%
Temperature Coefficient
-
Resistor Type
General Purpose
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
0
Product Range
MCRC Series
Power Rating
250mW
Voltage Rating
250V
Resistor Technology
Carbon Composition
Product Diameter
2.4mm
Product Width
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000248
Product traceability