Print Page
Image is for illustrative purposes only. Please refer to product description.
1,257 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.940 | 
| 12+ | €1.700 | 
| 100+ | €1.540 | 
| 500+ | €1.210 | 
| 1000+ | €1.150 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCR9-124LB-01-R
Order Code2910100
Technical Datasheet
LED ColourRed
Operating Voltage12VDC
Mounting Hole Dia16.2mm
Forward Current If20mA
Luminous Intensity120mcd
IP / NEMA Rating-
Product Range-
Technical Specifications
LED Colour
Red
Mounting Hole Dia
16.2mm
Luminous Intensity
120mcd
Product Range
-
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084